2.2 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric)

C1005JB1C225M050BC

DigiKey Part Number
445-10935-2-ND - Tape & Reel (TR)
445-10935-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005JB1C225M050BC
Description
CAP CER 2.2UF 16V JB 0402
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1C225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005JB1E225K050BCTDK13 945445-C1005JB1E225K050BCCT-NDkr 2,83000Upgrade
C1005JB1V225M050BCTDK2 042445-C1005JB1V225M050BCCT-NDkr 2,83000Upgrade
C1005X5R1C225K050BCTDK381 933445-9085-1-NDkr 1,64000Similar
C1005X5R1C225M050BCTDK142 396445-9076-1-NDkr 2,65000Similar
C1005X5R1E225K050BCTDK316 118445-9090-1-NDkr 1,82000Similar
In-Stock: 1 484
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,65000kr 2,65
10kr 1,52400kr 15,24
50kr 1,10940kr 55,47
100kr 0,97980kr 97,98
500kr 0,76416kr 382,08
1 000kr 0,69746kr 697,46
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,52357kr 5 235,70
Manufacturers Standard Package
Unit Price without VAT:kr 2,65000
Unit Price with VAT:kr 3,31250