

C1005JB0J225M050BC | |
|---|---|
DigiKey Part Number | 445-C1005JB0J225M050BCTR-ND - Tape & Reel (TR) 445-C1005JB0J225M050BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB0J225M050BC |
Description | CAP CER 2.2UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0J225M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,10000 | kr 2,10 |
| 10 | kr 1,19500 | kr 11,95 |
| 50 | kr 0,85760 | kr 42,88 |
| 100 | kr 0,75450 | kr 75,45 |
| 500 | kr 0,58004 | kr 290,02 |
| 1 000 | kr 0,52631 | kr 526,31 |
| Unit Price without VAT: | kr 2,10000 |
|---|---|
| Unit Price with VAT: | kr 2,62500 |

