

C1005JB0J225K050BC | |
|---|---|
DigiKey Part Number | 445-C1005JB0J225K050BCTR-ND - Tape & Reel (TR) 445-C1005JB0J225K050BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB0J225K050BC |
Description | CAP CER 2.2UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0J225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1E225K050BC | TDK | 13 945 | 445-C1005JB1E225K050BCCT-ND | kr 2,83000 | Upgrade |
| C1005X5R0J225K050BC | TDK | 229 312 | 445-6847-1-ND | kr 1,64000 | Similar |
| C1005X5R1A225K050BC | TDK | 167 894 | 445-7392-1-ND | kr 1,82000 | Similar |
| C1005X5R1C225K050BC | TDK | 381 933 | 445-9085-1-ND | kr 1,64000 | Similar |
| C1005X5R1E225K050BC | TDK | 316 118 | 445-9090-1-ND | kr 1,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,10000 | kr 2,10 |
| 10 | kr 1,19500 | kr 11,95 |
| 50 | kr 0,85760 | kr 42,88 |
| 100 | kr 0,75450 | kr 75,45 |
| 500 | kr 0,58004 | kr 290,02 |
| 1 000 | kr 0,52631 | kr 526,31 |
| 2 500 | kr 0,46969 | kr 1 174,22 |
| 5 000 | kr 0,43561 | kr 2 178,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,38755 | kr 3 875,50 |
| Unit Price without VAT: | kr 2,10000 |
|---|---|
| Unit Price with VAT: | kr 2,62500 |

