0.1 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric)

C0603X7S0G104K030BC

DigiKey Part Number
445-13732-2-ND - Tape & Reel (TR)
445-13732-1-ND - Cut Tape (CT)
445-13732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X7S0G104K030BC
Description
CAP CER 0.1UF 4V X7S 0201
Customer Reference
Detailed Description
0.1 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7S0G104K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7S1A104K030BCTDK386 971445-9051-1-NDkr 0,91000Upgrade
GRM033C71C104KE14DMurata Electronics0490-10387-1-NDkr 0,91000Direct
In-Stock: 26 593
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,42000kr 4,20
50kr 0,28640kr 14,32
100kr 0,24540kr 24,54
500kr 0,17808kr 89,04
1 000kr 0,15728kr 157,28
2 500kr 0,13550kr 338,75
5 000kr 0,12240kr 612,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,10320kr 1 548,00
30 000kr 0,09553kr 2 865,90
45 000kr 0,09169kr 4 126,05
75 000kr 0,08744kr 6 558,00
105 000kr 0,08495kr 8 919,75
150 000kr 0,08256kr 12 384,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750