Three Phase (Delta) EMC/EMI Line Filter 4 A 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143V0004R229

DigiKey Part Number
495-B84143V0004R229-ND
Manufacturer
Manufacturer Product Number
B84143V0004R229
Description
LINE FILTER 4A CHASSIS MOUNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 4 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84143V0004R229 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
4 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 3 015,46000kr 3 015,46
10kr 2 742,34000kr 27 423,40
Manufacturers Standard Package
Unit Price without VAT:kr 3 015,46000
Unit Price with VAT:kr 3 769,32500