51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 140mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82790S0513N201

DigiKey Part Number
495-1868-2-ND - Tape & Reel (TR)
495-1868-1-ND - Cut Tape (CT)
495-1868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82790S0513N201
Description
CMC 51UH 500MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 140mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82790S0513N201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
140mOhm (Typ)
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Inductance @ Frequency
51 µH @ 100 kHz
Height (Max)
0.205" (5.20mm)
Current Rating (Max)
500mA
Package / Case
Horizontal, 4 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 030
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,53000kr 21,53
10kr 17,67100kr 176,71
25kr 16,34840kr 408,71
50kr 15,41440kr 770,72
100kr 14,53310kr 1 453,31
250kr 13,44636kr 3 361,59
500kr 13,13070kr 6 565,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 11,55556kr 17 333,34
3 000kr 10,89937kr 32 698,11
4 500kr 10,72763kr 48 274,33
Manufacturers Standard Package
Unit Price without VAT:kr 21,53000
Unit Price with VAT:kr 26,91250