
B82720K2601N040 | |
|---|---|
DigiKey Part Number | 495-5721-ND |
Manufacturer | |
Manufacturer Product Number | B82720K2601N040 |
Description | CMC 4.4MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 400mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720K2601N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.4 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 400mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,88000 | kr 16,88 |
| 10 | kr 13,91300 | kr 139,13 |
| 25 | kr 12,86720 | kr 321,68 |
| 50 | kr 12,13180 | kr 606,59 |
| 150 | kr 11,05233 | kr 1 657,85 |
| 300 | kr 10,42163 | kr 3 126,49 |
| 600 | kr 9,82755 | kr 5 896,53 |
| 1 050 | kr 9,37316 | kr 9 841,82 |
| 2 550 | kr 8,99538 | kr 22 938,22 |
| Unit Price without VAT: | kr 16,88000 |
|---|---|
| Unit Price with VAT: | kr 21,10000 |

