
B82498F3561J000 | |
|---|---|
DigiKey Part Number | 495-75360-2-ND - Tape & Reel (TR) 495-75360-1-ND - Cut Tape (CT) 495-75360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3561J000 |
Description | FIXED IND 560NH 230MA 1.3 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3561J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,38000 | kr 4,38 |
| 10 | kr 3,61300 | kr 36,13 |
| 25 | kr 3,34280 | kr 83,57 |
| 50 | kr 3,15300 | kr 157,65 |
| 100 | kr 2,97140 | kr 297,14 |
| 250 | kr 2,74932 | kr 687,33 |
| 500 | kr 2,59206 | kr 1 296,03 |
| 1 000 | kr 2,44399 | kr 2 443,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,01459 | kr 6 043,77 |
| 6 000 | kr 1,89984 | kr 11 399,04 |
| 9 000 | kr 1,83584 | kr 16 522,56 |
| 15 000 | kr 1,79999 | kr 26 999,85 |
| Unit Price without VAT: | kr 4,38000 |
|---|---|
| Unit Price with VAT: | kr 5,47500 |

