Similar
Similar

B82477R4683M100 | |
|---|---|
DigiKey Part Number | 495-75556-2-ND - Tape & Reel (TR) 495-75556-1-ND - Cut Tape (CT) 495-75556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4683M100 |
Description | FIXED IND 68UH 2.8A 85 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.8 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4683M100 Models |
Category | Current - Saturation (Isat) 3.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 85mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRR127NP-680MC | Sumida America Inc. | 0 | 308-CDRR127NP-680MCTR-ND | kr 5,61003 | Similar |
| DRA127-680-R | Eaton - Electronics Division | 128 | 283-3599-1-ND | kr 21,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,88000 | kr 18,88 |
| 10 | kr 15,49100 | kr 154,91 |
| 100 | kr 12,73860 | kr 1 273,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr 10,46340 | kr 3 662,19 |
| 700 | kr 9,86716 | kr 6 907,01 |
| 1 050 | kr 9,53460 | kr 10 011,33 |
| 1 750 | kr 9,16757 | kr 16 043,25 |
| Unit Price without VAT: | kr 18,88000 |
|---|---|
| Unit Price with VAT: | kr 23,60000 |



