
B82422H1223J000 | |
|---|---|
DigiKey Part Number | 495-75634-2-ND - Tape & Reel (TR) 495-75634-1-ND - Cut Tape (CT) 495-75634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1223J000 |
Description | FIXED IND 22UH 330MA 1 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 330 mA 1Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1223J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,47000 | kr 4,47 |
| 10 | kr 3,70400 | kr 37,04 |
| 25 | kr 3,42280 | kr 85,57 |
| 50 | kr 3,22780 | kr 161,39 |
| 100 | kr 3,04350 | kr 304,35 |
| 250 | kr 2,81576 | kr 703,94 |
| 500 | kr 2,65500 | kr 1 327,50 |
| 1 000 | kr 2,50329 | kr 2 503,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,13558 | kr 4 271,16 |
| 4 000 | kr 2,01386 | kr 8 055,44 |
| 6 000 | kr 1,94596 | kr 11 675,76 |
| 10 000 | kr 1,86374 | kr 18 637,40 |
| 14 000 | kr 1,84857 | kr 25 879,98 |
| Unit Price without VAT: | kr 4,47000 |
|---|---|
| Unit Price with VAT: | kr 5,58750 |

