
B72520E1250K062 | |
|---|---|
DigiKey Part Number | 495-7457-2-ND - Tape & Reel (TR) 495-7457-1-ND - Cut Tape (CT) 495-7457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E1250K062 |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E1250K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 200 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 3,75900 | kr 37,59 |
| 25 | kr 3,36080 | kr 84,02 |
| 100 | kr 2,92490 | kr 292,49 |
| 250 | kr 2,71796 | kr 679,49 |
| 500 | kr 2,59278 | kr 1 296,39 |
| 1 000 | kr 2,48997 | kr 2 489,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,15565 | kr 4 311,30 |
| 4 000 | kr 2,09316 | kr 8 372,64 |
| 6 000 | kr 2,06188 | kr 12 371,28 |
| 10 000 | kr 2,02721 | kr 20 272,10 |
| 14 000 | kr 2,00695 | kr 28 097,30 |
| 20 000 | kr 1,98746 | kr 39 749,20 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |

