510 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72240L0321K100

DigiKey Part Number
495-1458-ND
Manufacturer
Manufacturer Product Number
B72240L0321K100
Description
VARISTOR 510V 40KA SQUARE 37.5MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
510 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Formed Tabs
Datasheet
 Datasheet
EDA/CAD Models
B72240L0321K100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
40 kA
Energy
640J
Number of Circuits
1
Capacitance @ Frequency
2300 pF @ 1 kHz
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Square 37.5mm, Formed Tabs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 125,26000kr 125,26
10kr 98,94900kr 989,49
50kr 88,39560kr 4 419,78
100kr 85,13040kr 8 513,04
250kr 81,68092kr 20 420,23
500kr 79,60252kr 39 801,26
1 000kr 77,89221kr 77 892,21
Manufacturers Standard Package
Unit Price without VAT:kr 125,26000
Unit Price with VAT:kr 156,57500