680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0421K101

DigiKey Part Number
495-3791-ND
Manufacturer
Manufacturer Product Number
B72210S0421K101
Description
VARISTOR 680V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S0421K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
2.5 kA
Energy
45J
Number of Circuits
1
Capacitance @ Frequency
165 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 802
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 4,01000kr 4,01
10kr 2,77300kr 27,73
25kr 2,47800kr 61,95
100kr 2,14940kr 214,94
250kr 1,99248kr 498,12
500kr 1,89796kr 948,98
1 000kr 1,82006kr 1 820,06
2 500kr 1,73784kr 4 344,60
5 000kr 1,68832kr 8 441,60
Manufacturers Standard Package
Unit Price without VAT:kr 4,01000
Unit Price with VAT:kr 5,01250