470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0301K111

DigiKey Part Number
495-5956-2-ND - Tape & Reel (TR)
495-5956-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0301K111
Description
VARISTOR 470V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
1.2 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 024
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,65000kr 2,65
10kr 1,82500kr 18,25
25kr 1,61680kr 40,42
100kr 1,38760kr 138,76
250kr 1,27832kr 319,58
500kr 1,21210kr 606,05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,03757kr 1 037,57
2 000kr 0,99748kr 1 994,96
3 000kr 0,97742kr 2 932,26
5 000kr 0,95515kr 4 775,75
7 000kr 0,94213kr 6 594,91
10 000kr 0,92962kr 9 296,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,65000
Unit Price with VAT:kr 3,31250