Uncoated N95 Ferrite Core EQ Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.315" (8.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66506G0000X195

DigiKey Part Number
495-75546-ND
Manufacturer
Manufacturer Product Number
B66506G0000X195
Description
FERRITE CORE EQ N95 1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N95 Ferrite Core EQ Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.315" (8.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66506G0000X195 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
EQ
Supplier Device Package
EQ 30 x 8
Material
N95
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.315" (8.00mm)
Length
1.181" (30.00mm)
Width
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1 152kr 16,68727kr 19 223,74
Unit Price without VAT:kr 16,68727
Unit Price with VAT:kr 20,85909