
B65813J0400A087 | |
|---|---|
DigiKey Part Number | B65813J0400A087-ND |
Manufacturer | |
Manufacturer Product Number | B65813J0400A087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813J0400A087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 10 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.45 | |
Effective Length (le) mm | 44.0 | |
Effective Area (Ae) mm² | 98.0 | |
Minimum Core Cross Section (Amin) mm² | 90.0 | |
Effective Magnetic Volume (Ve) mm³ | 4310.0 | |
Finish | Uncoated | |
Height | 0.368" (9.35mm) | |
Length | 1.122" (28.50mm) | |
Width | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,96000 | kr 38,96 |
| 10 | kr 26,59400 | kr 265,94 |
| 25 | kr 22,53040 | kr 563,26 |
| 50 | kr 19,70960 | kr 985,48 |
| 200 | kr 16,41700 | kr 3 283,40 |
| Unit Price without VAT: | kr 38,96000 |
|---|---|
| Unit Price with VAT: | kr 48,70000 |

