NTC Thermistor 3k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k Bead
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57861S0302F040

DigiKey Part Number
495-2145-ND
Manufacturer
Manufacturer Product Number
B57861S0302F040
Description
THERMISTOR NTC 3KOHM 3988K BEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57861S0302F040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3988K
Operating Temperature
-55°C ~ 155°C
Power - Max
60 mW
Length - Lead Wire
1.71" (43.50mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 21,71000kr 21,71
5kr 19,34000kr 96,70
10kr 18,45600kr 184,56
25kr 17,39960kr 434,99
50kr 16,68060kr 834,03
100kr 16,01930kr 1 601,93
500kr 14,69148kr 7 345,74
1 000kr 14,19700kr 14 197,00
5 000kr 13,20113kr 66 005,65
Manufacturers Standard Package
Unit Price without VAT:kr 21,71000
Unit Price with VAT:kr 27,13750