



B57331V2103J060 | |
|---|---|
DigiKey Part Number | 495-B57331V2103J060TR-ND - Tape & Reel (TR) 495-B57331V2103J060CT-ND - Cut Tape (CT) 495-B57331V2103J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57331V2103J060 |
Description | THERMISTOR NTC 10KOHM 4390K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4390K | |
B25/75 | - | |
B25/85 | 4470K | |
B25/100 | 4500K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,77000 | kr 2,77 |
| 5 | kr 2,38000 | kr 11,90 |
| 10 | kr 2,25100 | kr 22,51 |
| 25 | kr 2,08880 | kr 52,22 |
| 50 | kr 1,98000 | kr 99,00 |
| 100 | kr 1,87950 | kr 187,95 |
| 500 | kr 1,67892 | kr 839,46 |
| 1 000 | kr 1,60428 | kr 1 604,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,34595 | kr 5 383,80 |
| 8 000 | kr 1,29361 | kr 10 348,88 |
| 12 000 | kr 1,26505 | kr 15 180,60 |
| 20 000 | kr 1,23108 | kr 24 621,60 |
| 28 000 | kr 1,20987 | kr 33 876,36 |
| 40 000 | kr 1,18834 | kr 47 533,60 |
| Unit Price without VAT: | kr 2,77000 |
|---|---|
| Unit Price with VAT: | kr 3,46250 |



