Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43858G9686M000 | |
|---|---|
DigiKey Part Number | 495-B43858G9686M000-ND |
Manufacturer | |
Manufacturer Product Number | B43858G9686M000 |
Description | CAP ALUM 68UF 20% 400V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43858G9686M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,77000 | kr 37,77 |
| 10 | kr 25,79100 | kr 257,91 |
| 50 | kr 20,81900 | kr 1 040,95 |
| 100 | kr 19,25160 | kr 1 925,16 |
| 500 | kr 16,55916 | kr 8 279,58 |
| 1 200 | kr 15,51459 | kr 18 617,51 |
| 3 600 | kr 15,40983 | kr 55 475,39 |
| Unit Price without VAT: | kr 37,77000 |
|---|---|
| Unit Price with VAT: | kr 47,21250 |





