Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43641A5827M050 | |
|---|---|
DigiKey Part Number | 495-B43641A5827M050-ND |
Manufacturer | |
Manufacturer Product Number | B43641A5827M050 |
Description | SNAP-IN 820UF 450V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641A5827M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.63 A @ 100 Hz |
Part Status Active | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43641A5827M057 | TDK | 0 | 495-B43641A5827M057-ND | kr 94,67079 | Parametric Equivalent |
| B43643A5827M050 | TDK | 200 | 495-B43643A5827M050-ND | kr 169,96000 | Parametric Equivalent |
| B43643A5827M057 | TDK | 0 | 495-B43643A5827M057-ND | kr 94,93196 | Parametric Equivalent |
| 450MXK820MEFCSN35X50 | Rubycon | 188 | 1189-2667-ND | kr 184,01000 | Parametric Equivalent |
| 475MXT820MEFCSN35X50 | Rubycon | 0 | 1189-475MXT820MEFCSN35X50-ND | kr 146,25790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr 91,40433 | kr 21 937,04 |
| Unit Price without VAT: | kr 91,40433 |
|---|---|
| Unit Price with VAT: | kr 114,25541 |








