B43641A0827M050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr 93,02675
Datasheet

Parametric Equivalent


TDK
In Stock: 267
Unit Price: kr 191,59000
Datasheet

Parametric Equivalent


TDK
In Stock: 240
Unit Price: kr 178,90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr 89,66640
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38
Unit Price: kr 182,01000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr 214,30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: kr 204,90000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr 113,59035
Datasheet

Parametric Equivalent


Nichicon
In Stock: 367
Unit Price: kr 207,46000
Datasheet
New at DigiKey
820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43641A0827M050

DigiKey Part Number
495-B43641A0827M050-ND
Manufacturer
Manufacturer Product Number
B43641A0827M050
Description
SNAP-IN 820UF 420V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43641A0827M050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.47 A @ 100 Hz
Impedance
260 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
240kr 82,22079kr 19 732,99
Unit Price without VAT:kr 82,22079
Unit Price with VAT:kr 102,77599