4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41231B9478M000

DigiKey Part Number
495-6165-ND
Manufacturer
Manufacturer Product Number
B41231B9478M000
Description
CAP ALUM 4700UF 20% 100V SNAP TH
Customer Reference
Detailed Description
4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.8 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100MXG4700MEFCSN35X40Rubycon541189-2873-NDkr 85,85000Upgrade
ESMH101VSN472MA40SChemi-Con164565-4249-NDkr 64,14000Parametric Equivalent
LLS2A472MELCNichicon2 124493-6172-NDkr 75,54000Parametric Equivalent
In-Stock: 435
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 83,66000kr 83,66
10kr 59,57400kr 595,74
60kr 48,75833kr 2 925,50
120kr 45,77975kr 5 493,57
Manufacturers Standard Package
Unit Price without VAT:kr 83,66000
Unit Price with VAT:kr 104,57500