0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3223M000

DigiKey Part Number
495-3239-ND
Manufacturer
Manufacturer Product Number
B32912A3223M000
Description
CAP FILM 0.022UF 20% 760VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3223M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 9,31000kr 9,31
10kr 6,00300kr 60,03
50kr 4,69660kr 234,83
100kr 4,29330kr 429,33
500kr 3,61184kr 1 805,92
1 000kr 3,40091kr 3 400,91
3 000kr 3,14038kr 9 421,14
5 000kr 3,04403kr 15 220,15
Manufacturers Standard Package
Unit Price without VAT:kr 9,31000
Unit Price with VAT:kr 11,63750