1.5 µF Film Capacitor 750V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32674D1155K000

DigiKey Part Number
495-B32674D1155K000-ND
Manufacturer
Manufacturer Product Number
B32674D1155K000
Description
CAP FILM 1.5UF 10% 750VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 750V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32674D1155K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
750V
Dielectric Material
ESR (Equivalent Series Resistance)
16.3 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 26,00000kr 26,00
10kr 18,09100kr 180,91
50kr 14,95100kr 747,55
260kr 12,91796kr 3 358,67
520kr 12,30706kr 6 399,67
1 040kr 11,80433kr 12 276,50
2 600kr 11,27313kr 29 310,14
5 200kr 10,95277kr 56 954,40
Manufacturers Standard Package
Unit Price without VAT:kr 26,00000
Unit Price with VAT:kr 32,50000