
B32652A4224K000 | |
|---|---|
DigiKey Part Number | 495-4473-ND |
Manufacturer | |
Manufacturer Product Number | B32652A4224K000 |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A4224K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,57000 | kr 7,57 |
| 10 | kr 4,83500 | kr 48,35 |
| 50 | kr 3,74040 | kr 187,02 |
| 100 | kr 3,40200 | kr 340,20 |
| 500 | kr 2,83126 | kr 1 415,63 |
| 1 000 | kr 2,65482 | kr 2 654,82 |
| 3 000 | kr 2,43693 | kr 7 310,79 |
| 5 000 | kr 2,35635 | kr 11 781,75 |
| Unit Price without VAT: | kr 7,57000 |
|---|---|
| Unit Price with VAT: | kr 9,46250 |

