10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A6103K189

DigiKey Part Number
495-4966-2-ND - Tape & Reel (TR)
495-4966-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32621A6103K189
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32621A6103K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 220
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,39000kr 7,39
10kr 4,68000kr 46,80
50kr 3,59640kr 179,82
100kr 3,26240kr 326,24
500kr 2,69970kr 1 349,85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 700kr 2,22625kr 3 784,62
3 400kr 2,11248kr 7 182,43
5 100kr 2,05551kr 10 483,10
8 500kr 1,99235kr 16 934,98
11 900kr 1,95543kr 23 269,62
17 000kr 1,91990kr 32 638,30
Manufacturers Standard Package
Unit Price without VAT:kr 7,39000
Unit Price with VAT:kr 9,23750