
B32529C1224K289 | |
|---|---|
DigiKey Part Number | 495-B32529C1224K289CT-ND - Cut Tape (CT) 495-B32529C1224K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1224K289 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,20000 | kr 4,20 |
| 10 | kr 2,52700 | kr 25,27 |
| 50 | kr 1,88300 | kr 94,15 |
| 100 | kr 1,68320 | kr 168,32 |
| 500 | kr 1,34876 | kr 674,38 |
| 1 000 | kr 1,24530 | kr 1 245,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | kr 1,05610 | kr 2 429,03 |
| 4 600 | kr 0,99406 | kr 4 572,68 |
| 6 900 | kr 0,96299 | kr 6 644,63 |
| 11 500 | kr 0,92855 | kr 10 678,33 |
| 16 100 | kr 0,90842 | kr 14 625,56 |
| 23 000 | kr 0,88906 | kr 20 448,38 |
| Unit Price without VAT: | kr 4,20000 |
|---|---|
| Unit Price with VAT: | kr 5,25000 |

