
B32529C0224K289 | |
|---|---|
DigiKey Part Number | 495-75657-1-ND - Cut Tape (CT) 495-75657-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0224K289 |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0224K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,38000 | kr 3,38 |
| 10 | kr 1,98900 | kr 19,89 |
| 50 | kr 1,46520 | kr 73,26 |
| 100 | kr 1,30370 | kr 130,37 |
| 500 | kr 1,03054 | kr 515,27 |
| 1 000 | kr 0,94643 | kr 946,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | kr 0,77233 | kr 2 471,46 |
| 6 400 | kr 0,72633 | kr 4 648,51 |
| 9 600 | kr 0,70328 | kr 6 751,49 |
| 16 000 | kr 0,67774 | kr 10 843,84 |
| 22 400 | kr 0,66282 | kr 14 847,17 |
| 32 000 | kr 0,64846 | kr 20 750,72 |
| Unit Price without VAT: | kr 3,38000 |
|---|---|
| Unit Price with VAT: | kr 4,22500 |

