


B32529C0153J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0153J289CT-ND - Cut Tape (CT) 495-B32529C0153J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0153J289 |
Description | CAP FILM 0.015UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0153J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 1,67900 | kr 16,79 |
| 50 | kr 1,22440 | kr 61,22 |
| 100 | kr 1,08380 | kr 108,38 |
| 500 | kr 0,84918 | kr 424,59 |
| 1 000 | kr 0,77665 | kr 776,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | kr 0,62972 | kr 2 015,10 |
| 6 400 | kr 0,59012 | kr 3 776,77 |
| 9 600 | kr 0,57029 | kr 5 474,78 |
| 16 000 | kr 0,54831 | kr 8 772,96 |
| 22 400 | kr 0,53546 | kr 11 994,30 |
| 32 000 | kr 0,52311 | kr 16 739,52 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

