
B32522Q8104K000 | |
|---|---|
DigiKey Part Number | 495-4474-ND |
Manufacturer | |
Manufacturer Product Number | B32522Q8104K000 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522Q8104K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,39000 | kr 7,39 |
| 10 | kr 4,68000 | kr 46,80 |
| 50 | kr 3,61280 | kr 180,64 |
| 100 | kr 3,28430 | kr 328,43 |
| 500 | kr 2,72926 | kr 1 364,63 |
| 1 000 | kr 2,55757 | kr 2 557,57 |
| 3 000 | kr 2,34546 | kr 7 036,38 |
| 5 000 | kr 2,26704 | kr 11 335,20 |
| Unit Price without VAT: | kr 7,39000 |
|---|---|
| Unit Price with VAT: | kr 9,23750 |

