


PXD10-24WS15 | |
|---|---|
DigiKey Part Number | 285-PXD10-24WS15-ND |
Manufacturer | |
Manufacturer Product Number | PXD10-24WS15 |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD10-24WS15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 567,82000 | kr 567,82 |
| 10 | kr 536,82100 | kr 5 368,21 |
| 25 | kr 500,83600 | kr 12 520,90 |
| 50 | kr 470,20460 | kr 23 510,23 |
| Unit Price without VAT: | kr 567,82000 |
|---|---|
| Unit Price with VAT: | kr 709,77500 |

