ITG-1010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK InvenSense
In Stock: 17 546
Unit Price: kr 13,16000
Datasheet
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 16kHz I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITG-1010

DigiKey Part Number
1428-1057-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ITG-1010
Description
3-AXIS GYROSCOPE; LOW POWER SOLU
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 16kHz I2C, SPI 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ITG-1010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±250, 500, 1000, 2000
Sensitivity (LSB/(°/s))
16.4 ~ 131
Sensitivity (mV/°/s)
-
Bandwidth
16kHz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Current - Supply
3.2 mA
Features
Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes