
ITG-1010 | |
|---|---|
DigiKey Part Number | 1428-1057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITG-1010 |
Description | 3-AXIS GYROSCOPE; LOW POWER SOLU |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 16kHz I2C, SPI 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ITG-1010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±250, 500, 1000, 2000 | |
Sensitivity (LSB/(°/s)) | 16.4 ~ 131 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 16kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Supply | 3.2 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad |


