Similar



SPM4015T-3R3M-LR | |
|---|---|
DigiKey Part Number | 445-174468-2-ND - Tape & Reel (TR) 445-174468-1-ND - Cut Tape (CT) 445-174468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4015T-3R3M-LR |
Description | FIXED IND 3.3UH 2.5A 116.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.5 A 116.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4015T-3R3M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 116.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,95000 | kr 10,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,23210 | kr 5 232,10 |
| Unit Price without VAT: | kr 10,95000 |
|---|---|
| Unit Price with VAT: | kr 13,68750 |



