3.6 nH Unshielded Multilayer Inductor 500 mA 250mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P3N6CT000

DigiKey Part Number
445-16870-2-ND - Tape & Reel (TR)
445-16870-1-ND - Cut Tape (CT)
445-16870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P3N6CT000
Description
FIXED IND 3.6NH 500MA 250 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 nH Unshielded Multilayer Inductor 500 mA 250mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P3N6CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
250mOhm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
6.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.2nH
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.016" (0.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 008
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,10000kr 3,10
10kr 2,59100kr 25,91
100kr 2,12660kr 212,66
1 000kr 1,74899kr 1 748,99
5 000kr 1,53542kr 7 677,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,25658kr 3 848,70
30 000kr 0,24194kr 7 258,20
45 000kr 0,23378kr 10 520,10
75 000kr 0,22389kr 16 791,75
105 000kr 0,21761kr 22 849,05
150 000kr 0,21115kr 31 672,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,10000
Unit Price with VAT:kr 3,87500