HF50ACB322513-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 499
Unit Price: kr 0,91000
Datasheet

Direct


Vishay Dale
In Stock: 50 647
Unit Price: kr 2,01000
Datasheet
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF50ACB322513-T

DigiKey Part Number
445-6171-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF50ACB322513-T
Description
FERRITE BEAD 60 OHM 1210 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
HF50ACB322513-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.059" (1.50mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608S800ATA00TDK499445-MMZ1608S800ATA00CT-NDkr 0,91000MFR Recommended
ILBB1210ER600VVishay Dale50 647541-ILBB1210ER600VCT-NDkr 2,01000Direct
Obsolete
This product is no longer manufactured. View Substitutes