Direct

FK14C0G1H333JN006 | |
|---|---|
DigiKey Part Number | FK14C0G1H333JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK14C0G1H333JN006 |
Description | CAP CER 0.033UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14C0G1H333JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G1H333JNT06 | TDK | 1 151 | 445-173123-1-ND | kr 5,75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,12534 | kr 2 250,68 |
| Unit Price without VAT: | kr 1,12534 |
|---|---|
| Unit Price with VAT: | kr 1,40668 |


