

C5750C0G3A333J280KC | |
|---|---|
DigiKey Part Number | 445-174786-2-ND - Tape & Reel (TR) 445-174786-1-ND - Cut Tape (CT) 445-174786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G3A333J280KC |
Description | CAP CER 0.033UF 1KV NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G3A333J280KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,12000 | kr 33,12 |
| 10 | kr 23,27300 | kr 232,73 |
| 50 | kr 19,37380 | kr 968,69 |
| 100 | kr 18,16770 | kr 1 816,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 15,66618 | kr 7 833,09 |
| 1 000 | kr 15,05211 | kr 15 052,11 |
| 1 500 | kr 14,74445 | kr 22 116,67 |
| 2 500 | kr 14,40340 | kr 36 008,50 |
| 3 500 | kr 14,20401 | kr 49 714,04 |
| 5 000 | kr 14,01213 | kr 70 060,65 |
| Unit Price without VAT: | kr 33,12000 |
|---|---|
| Unit Price with VAT: | kr 41,40000 |


