Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1608Y5V1C105Z | |
|---|---|
DigiKey Part Number | 445-1327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608Y5V1C105Z |
Description | CAP CER 1UF 16V Y5V 0603 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608Y5V1C105Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YG105ZAT2A | KYOCERA AVX | 45 087 | 478-KGM15AV51C105ZTCT-ND | kr 3,83000 | Direct |
| KGM15AV51C105ZM | KYOCERA AVX | 14 323 | 478-KGM15AV51C105ZMCT-ND | kr 4,93000 | Direct |
| C0603C105Z3VACTU | KEMET | 20 397 | 399-14943-1-ND | kr 2,19000 | Upgrade |
| CC0603ZRY5V8BB105 | YAGEO | 27 648 | 311-1829-1-ND | kr 1,09000 | Upgrade |
| C0603C105Z4VACTU | KEMET | 14 470 | 399-14944-1-ND | kr 1,28000 | Parametric Equivalent |




