Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C0603C0G1E160J | |
|---|---|
DigiKey Part Number | 445-4656-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E160J |
Description | CAP CER 16PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 16 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E160J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E160JA01D | Murata Electronics | 15 365 | 490-16712-1-ND | kr 0,91000 | Direct |
| GRM0335C1H160GA01D | Murata Electronics | 11 706 | 490-14558-1-ND | kr 0,91000 | Direct |
| GRM0335C1E160GA01D | Murata Electronics | 12 957 | 490-14543-1-ND | kr 0,91000 | Upgrade |
| GRM0335C1E160GA01J | Murata Electronics | 0 | GRM0335C1E160GA01J-ND | kr 0,02151 | Upgrade |
| GRM0335C1H160JA01D | Murata Electronics | 93 855 | 490-17812-1-ND | kr 0,91000 | Upgrade |



