



56550-501 | |
|---|---|
DigiKey Part Number | 926-1033-ND |
Manufacturer | |
Manufacturer Product Number | 56550-501 |
Description | PELTIER MOD CP14,31,10,L1,W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.2W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 19.81mm L x 19.81mm W | |
Qmax @ Th | 8.2W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 3.8 V | |
Resistance | 840 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 271,05000 | kr 271,05 |
| 5 | kr 254,60800 | kr 1 273,04 |
| 12 | kr 246,10333 | kr 2 953,24 |
| 36 | kr 235,84222 | kr 8 490,32 |
| 60 | kr 231,21733 | kr 13 873,04 |
| 108 | kr 226,00963 | kr 24 409,04 |
| Unit Price without VAT: | kr 271,05000 |
|---|---|
| Unit Price with VAT: | kr 338,81250 |

