



387005666 | |
|---|---|
DigiKey Part Number | 1487-387005666-ND |
Manufacturer | |
Manufacturer Product Number | 387005666 |
Description | PCX16,120,F1,5025,TB,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 133.1W @ 27°C 16.4 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 50.00mm L x 25.00mm W | |
Qmax @ Th | 133.1W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 16.4 A | |
Voltage - Max | 14 V | |
Resistance | 810 mOhms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |


