GW.05.0E23 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taoglas Limited
In Stock: 87
Unit Price: kr 150,62000
Datasheet
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMB, Fakra Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMB, Fakra Connector Mount
Digi-Key Cable Builder

GW.05.0E23

DigiKey Part Number
931-1541-ND
Manufacturer
Manufacturer Product Number
GW.05.0E23
Description
GW.05.0E23 DUAL-BAND WIFI 2.4/5.
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMB, Fakra Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Taoglas Limited
Return Loss
-3dB, -5dB
Packaging
Bag
Gain
3.73dBi, 0.64dBi, 4.09dBi, 2.46dBi
Part Status
Obsolete
Power - Max
10 W
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
SMB, Fakra
Frequency Group
UHF (3GHz ~ 4GHz), SHF (f > 4GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
3.775GHz, 4.175GHz
Height (Max)
2.740" (69.60mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Applications
Bluetooth, Wi-Fi, Zigbee™
Antenna Type
Whip, Tilt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW.05.AE23Taoglas Limited87931-GW.05.AE23-NDkr 150,62000MFR Recommended
Obsolete
Marketplace Stock: 1 279 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 279In Stock
Ships from WEC