3FD-310 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 1 295
Unit Price: kr 85,16000
Datasheet

Similar


Signal Transformer
In Stock: 104
Unit Price: kr 110,45000
Datasheet
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
3FD-316
3FD-316
What are Transformers? How Do They Work? - Another Teaching Moment

3FD-310

DigiKey Part Number
MT2097-ND
Manufacturer
Manufacturer Product Number
3FD-310
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 500mA, Series 250mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.56mm L x 31.00mm W
Height - Seated (Max)
32.10mm
Voltage - Isolation
2500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 51,39000kr 51,39
10kr 46,39300kr 463,93
25kr 44,51800kr 1 112,95
60kr 42,78967kr 2 567,38
120kr 41,46033kr 4 975,24
300kr 39,75687kr 11 927,06
540kr 38,69607kr 20 895,88
1 020kr 37,57627kr 38 327,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 51,39000
Unit Price with VAT:kr 64,23750