


UMK325BJ106MMHP | |
|---|---|
DigiKey Part Number | 587-6033-2-ND - Tape & Reel (TR) 587-6033-1-ND - Cut Tape (CT) 587-6033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ106MMHP |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ106MMHP Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK325BJ106KMHP | Taiyo Yuden | 2 117 | 587-5961-1-ND | kr 6,20000 | Upgrade |
| MCASU32MSB5106MPNA01 | Taiyo Yuden | 970 | 587-MCASU32MSB5106MPNA01CT-ND | kr 6,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,20000 | kr 6,20 |
| 10 | kr 3,83200 | kr 38,32 |
| 50 | kr 2,91400 | kr 145,70 |
| 100 | kr 2,63020 | kr 263,02 |
| 500 | kr 2,15196 | kr 1 075,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,00416 | kr 2 004,16 |
| 2 000 | kr 1,88265 | kr 3 765,30 |
| 3 000 | kr 1,82179 | kr 5 465,37 |
| 5 000 | kr 1,75435 | kr 8 771,75 |
| 7 000 | kr 1,71492 | kr 12 004,44 |
| 10 000 | kr 1,67701 | kr 16 770,10 |
| Unit Price without VAT: | kr 6,20000 |
|---|---|
| Unit Price with VAT: | kr 7,75000 |

