


UMK063CG160JT-F | |
|---|---|
DigiKey Part Number | 587-5274-2-ND - Tape & Reel (TR) 587-5274-1-ND - Cut Tape (CT) 587-5274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG160JT-F |
Description | CAP CER 16PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG160JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG160JC-W | Taiyo Yuden | 74 620 | 587-5760-1-ND | kr 0,91000 | Similar |
| GRM0335C1H160GA01D | Murata Electronics | 11 706 | 490-14558-1-ND | kr 0,91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,22800 | kr 2,28 |
| 50 | kr 0,15140 | kr 7,57 |
| 100 | kr 0,12860 | kr 12,86 |
| 500 | kr 0,09068 | kr 45,34 |
| 1 000 | kr 0,07891 | kr 78,91 |
| 2 500 | kr 0,06660 | kr 166,50 |
| 5 000 | kr 0,05921 | kr 296,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,05012 | kr 751,80 |
| 30 000 | kr 0,04569 | kr 1 370,70 |
| 45 000 | kr 0,04347 | kr 1 956,15 |
| 75 000 | kr 0,04102 | kr 3 076,50 |
| 105 000 | kr 0,03958 | kr 4 155,90 |
| 150 000 | kr 0,03820 | kr 5 730,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

