Upgrade



UMK063BJ471KP-F | |
|---|---|
DigiKey Part Number | UMK063BJ471KP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK063BJ471KP-F |
Description | CAP CER 470PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063BJ471KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063B7471KP-F | Taiyo Yuden | 38 800 | 587-UMK063B7471KP-FCT-ND | kr 0,91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,04050 | kr 607,50 |
| Unit Price without VAT: | kr 0,04050 |
|---|---|
| Unit Price with VAT: | kr 0,05063 |


