TMK325BJ225MHHT is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 1 123
Unit Price: kr 6,11000
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325BJ225MHHT

DigiKey Part Number
587-3495-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK325BJ225MHHT
Description
CAP CER 2.2UF 25V X5R 1210
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325BJ225MHHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes