Similar
Similar



TMK316C6106KL-T | |
|---|---|
DigiKey Part Number | TMK316C6106KL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK316C6106KL-T |
Description | CAP CER 10UF 25V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
EDA/CAD Models | TMK316C6106KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S1E106K160AB | TDK | 27 228 | 445-14765-1-ND | kr 5,57000 | Similar |
| CL31X106KAHNNNE | Samsung Electro-Mechanics | 31 357 | 1276-3298-1-ND | kr 2,92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,91113 | kr 1 822,26 |
| Unit Price without VAT: | kr 0,91113 |
|---|---|
| Unit Price with VAT: | kr 1,13891 |



