10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105BJ103KP-F

DigiKey Part Number
587-5593-2-ND - Tape & Reel (TR)
587-5593-1-ND - Cut Tape (CT)
587-5593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105BJ103KP-F
Description
CAP CER 10000PF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105BJ103KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 075
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,68400kr 6,84
50kr 0,47980kr 23,99
100kr 0,41600kr 41,60
500kr 0,30946kr 154,73
1 000kr 0,27670kr 276,70
2 500kr 0,24231kr 605,77
5 000kr 0,22162kr 1 108,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,19610kr 2 941,50
30 000kr 0,18362kr 5 508,60
45 000kr 0,17737kr 7 981,65
75 000kr 0,17045kr 12 783,75
105 000kr 0,16640kr 17 472,00
150 000kr 0,16250kr 24 375,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750